- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19349-GRY-250
Description
+
Portable Cordage - 3 Conductor 16AWG (65x34) Bare Copper - PVC Insulation - PVC Outer Jacket - 250ft - Gray.
Search Keywords: 19349GRY250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19349-GRY-250
-
Alias/AKA:19349-008250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Feet
Ships today, if you order in
Buy all 200 in-stock or the regular minimum order quantity of 250
Stock lot only:
200 Feet
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$5.555
250
$5.050
2,000
$4.730
5,000 +
$4.670
Click for Quote
Log in
to unlock special pricing