- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19348-BLK-250
Description
+
Portable Cordage Polyvinyl Chloride 3Conductors 18AWG 8.33mm 300VAC Black 76.2m Reel
Search Keywords: 19348BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19348-BLK-250
-
Alias/AKA:19348-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:32041
-
Conductor Material:Bare Copper2033
-
Cable Length:76.22032m
-
Maximum Current Rating:102036A
-
Type:Portable Cordage2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Minimum Order Quantity:
250 Feet
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$4.10
2,000
$3.85
5,000 +
$3.80
Click for Quote
Log in
to unlock special pricing