- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19126-BLK-250
Belden
19126-BLK-250
Portable Cordage Polyvinyl Chloride 2Conductors 16AWG 300VAC 76.2m
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Portable Cordage Polyvinyl Chloride 2Conductors 16AWG 300VAC 76.2m
Search Keywords: 19126BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19126-BLK-250
-
Alias/AKA:19126-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:2
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:13 A
-
Type:Portable Cordage
Product Guides
+
Frequently Asked Questions
Is 19126-BLK-250 RoHS compliant?
Yes, 19126-BLK-250 is RoHS compliant.
What is the lead time for 19126-BLK-250?
The standard lead time for 19126-BLK-250 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$2.80
2,000
$2.62
5,000 +
$2.59
Click for Quote
Log in
to unlock special pricing