- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 19124-BLK-250
Description
+
Portable Cordage Ethylene Propylene Diene Monomer Rubber 3Conductors 16AWG 8.96mm 300VAC Black Rubber 76.2m Reel
Search Keywords: 19124BLK250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:19124-BLK-250
-
Alias/AKA:19124-010250
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Conductors:3
-
Conductor Material:Bare Copper
-
Cable Length:76.2 m
-
Maximum Current Rating:13 A
-
Type:Portable Cordage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250 Feet
Order Increment:
250 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
250
$6.04
2,000
$5.66
5,000 +
$5.59
Click for Quote
Log in
to unlock special pricing