- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1908A-BLK-MATTE-1000
1908A-BLK-MATTE-1000
Belden
Audio Snake Cable, 8-24 AWG bare copper pairs, polyolefin insulation, individually shielded with double serve "French Braid", ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Audio Snake Cable, 8-24 AWG bare copper pairs, polyolefin insulation, individually shielded with double serve "French Braid", drain, numbered/color-coded PVC jackets, flexible PVC jacket - 1000 ft
Search Keywords: 1908ABLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1908A-BLK-MATTE-1000
-
Alias/AKA:1908A-B591000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$12.08
2,000
$11.33
5,000 +
$11.19
Click for Quote
Log in
to unlock special pricing