- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1883A-BLK-U1000
1883A-BLK-U1000
Belden
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1883ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1883A-BLK-U1000
-
Alias/AKA:1883A-010U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$396.07
3
$371.31
5 +
$366.73
Click for Quote
Log in
to unlock special pricing