- Home ›
- All Products›
- 1883A-BLK-N2000
1883A-BLK-N2000
Belden
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 2000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 2000 ft
Search Keywords: 1883ABLKN2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1883A-BLK-N2000
-
Alias/AKA:1883A-010N2000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000 Feet
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.424
4,000
$0.397
10,000 +
$0.392
Click for Quote
Log in
to unlock special pricing