- Home ›
- All Products›
- 1883A-BLK-N1000
1883A-BLK-N1000
Belden
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Line Level Audio Cable, 1 Pair 24 AWG (7 x 32) Tinned Copper, PP insulation, Overall Beldfoil® Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1883ABLKN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1883A-BLK-N1000
-
Alias/AKA:1883A-010-N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$371.83
3
$366.25
5
$360.76
10 +
$352.00
Click for Quote
Log in
to unlock special pricing