- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1874A-VIO-1000
1874A-VIO-1000
Belden
Category 6+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Category 6+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 23 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC-LS Jacket - 1000 ft
Search Keywords: 1874AVIO1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1874A-VIO-1000
-
Alias/AKA:1874A-007-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.94
2,000
$0.92
5,000 +
$0.89
Click for Quote
Log in
to unlock special pricing