- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1874A-005-1000
Belden
1874A-005-1000
Res Thick Film 0402 36.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 36.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 1874A0051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1874A-005-1000
-
Alias/AKA:1874A-DK-GRN-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1874A-005-1000 RoHS compliant?
Yes, 1874A-005-1000 is RoHS compliant.
What is the lead time for 1874A-005-1000?
The standard lead time for 1874A-005-1000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1,000
$0.94
2,000
$0.92
5,000 +
$0.89
Click for Quote
Log in
to unlock special pricing