- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1872A-VIO-A1000
Description
+
Network Cable Polyolefin 8Conductors 23AWG 300VAC Violet 304.8m
Search Keywords: 1872AVIOA1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1872A-VIO-A1000
-
Alias/AKA:1872A-007-A1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Conductors:8
-
Conductor Material:Bare Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Network Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,000
$0.409
3,000
$0.401
5,000
$0.393
8,000
$0.385
10,000
$0.378
15,000
$0.370
25,000 +
$0.363
Click for Quote
Log in
to unlock special pricing