- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1865A-WHT-1000
Belden
1865A-WHT-1000
25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield (95% coverage), PVC jacket. - 1000 ft
Search Keywords: 1865AWHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1865A-WHT-1000
-
Alias/AKA:1865A-009-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1865A-WHT-1000 RoHS compliant?
Yes, 1865A-WHT-1000 is RoHS compliant.
What is the lead time for 1865A-WHT-1000?
The standard lead time for 1865A-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$891.52
3
$878.15
5 +
$855.86
Click for Quote
Log in
to unlock special pricing