- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1865A-007-1000
1865A-007-1000
Belden
25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25 AWG stranded (19x37) .021" bare copper conductor, gas-injected foam HDPE insulation, Duofoil® + tinned copper braid shield (95% coverage), PVC jacket. - 1000 ft
Search Keywords: 1865A0071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1865A-007-1000
-
Alias/AKA:1865A-VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$998.47
3
$983.49
5 +
$958.53
Click for Quote
Log in
to unlock special pricing