- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1861A-BLK/NAT-1000
1861A-BLK/NAT-1000
Belden
14AWG BARE ETP COPPER CONDUCTOR, LS PVCINSUL,UNJACKETED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
14AWG BARE ETP COPPER CONDUCTOR, LS PVCINSUL,UNJACKETED
Search Keywords: 1861ABLKNAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1861A-BLK/NAT-1000
-
Alias/AKA:1861A-D261000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.986
2,000
$0.925
5,000 +
$0.913
Click for Quote
Log in
to unlock special pricing