- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1860A-BLK/NAT-1000
1860A-BLK/NAT-1000
Belden
12AWG BARE ETP COPPER CONDUCTOR, LS PVCINSUL, UNJACKETED
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12AWG BARE ETP COPPER CONDUCTOR, LS PVCINSUL, UNJACKETED
Search Keywords: 1860ABLKNAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1860A-BLK/NAT-1000
-
Alias/AKA:1860A-D261000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1,000
$1.40
2,000
$1.31
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing