- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1859A-BLK-3000
1859A-BLK-3000
Belden
Triax, RG11, 15 AWG (19x27) Bare Copper Conductor, FEP Insulation, 95% Bare Copper Braid Shield, PVDF Insulation, 90% Bare Cop ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triax, RG11, 15 AWG (19x27) Bare Copper Conductor, FEP Insulation, 95% Bare Copper Braid Shield, PVDF Insulation, 90% Bare Copper Braid Shield, PVDF Jacket, CMP - 3000 ft
Search Keywords: 1859ABLK3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1859A-BLK-3000
-
Alias/AKA:1859A-010-3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000 Feet
Order Increment:
3000 Feet
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$13.56
6,000
$13.21
15,000 +
$12.88
Click for Quote
Log in
to unlock special pricing