- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1858A-LT-BLU-1000
1858A-LT-BLU-1000
Belden
15 AWG stranded (19x27) .064" bare copper conductor, foam HDPE insulation, bare copper braid shields (95% coverage), Belflex P ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
15 AWG stranded (19x27) .064" bare copper conductor, foam HDPE insulation, bare copper braid shields (95% coverage), Belflex PVC jacket. - 1000 ft
Search Keywords: 1858ALTBLU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1858A-LT-BLU-1000
-
Alias/AKA:1858A-006-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$3,512.96
3
$3,422.89
5 +
$3,337.31
Click for Quote
Log in
to unlock special pricing