- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1857A-BLK-MTT-4000
Belden
1857A-BLK-MTT-4000
Triax, RG59, 22 AWG (19x34) Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Triax, RG59, 22 AWG (19x34) Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper Braid Shield, Belflex® Jacket, Flexible - 4000 ft
Search Keywords: 1857ABLKMTT4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1857A-BLK-MTT-4000
-
Alias/AKA:1857A-B59-4000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is 1857A-BLK-MTT-4000 RoHS compliant?
Yes, 1857A-BLK-MTT-4000 is RoHS compliant.
What is the lead time for 1857A-BLK-MTT-4000?
The standard lead time for 1857A-BLK-MTT-4000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000 Feet
Order Increment:
4000 Feet
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4,000
$3.27
8,000
$3.18
20,000 +
$3.10
Click for Quote
Log in
to unlock special pricing