- Home ›
- All Products›
- 1857A-B595000
1857A-B595000
Belden
Triax, RG59, 22 AWG (19x34) Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triax, RG59, 22 AWG (19x34) Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper Braid Shield, Belflex® Jacket, Flexible - 5000 ft
Search Keywords: 1857AB595000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1857A-B595000
-
Alias/AKA:1857A-BLK-MAT-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000 Feet
Order Increment:
5000 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$2.90
10,000
$2.83
15,000 +
$2.76
Click for Quote
Log in
to unlock special pricing