- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1857A-002-1000
1857A-002-1000
Belden
22 AWG stranded (19x34) .031" bare copper conductor, foam polyethylene insulation, bare copper braid shields (95% coverage), B ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
22 AWG stranded (19x34) .031" bare copper conductor, foam polyethylene insulation, bare copper braid shields (95% coverage), Belflex® jacket. - 1000 ft
Search Keywords: 1857A0021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1857A-002-1000
-
Alias/AKA:1857A-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$3,022.46
3
$2,865.45
5 +
$2,822.47
Click for Quote
Log in
to unlock special pricing