- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1856A-B59-4000
1856A-B59-4000
Belden
Triax, RG59, 20 AWG Solid Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper B ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Triax, RG59, 20 AWG Solid Bare Copper Conductor, PE Insulation, 95% Bare Copper Braid Shield, PE Insulation, 95% Bare Copper Braid Shield, Belflex® Jacket - 4000 ft
Search Keywords: 1856AB594000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1856A-B59-4000
-
Alias/AKA:1856A-BLK-MTT-4000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000 Feet
Order Increment:
4000 Feet
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$2.89
8,000
$2.81
12,000 +
$2.74
Click for Quote
Log in
to unlock special pricing