- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1856A-002-1000
Belden
1856A-002-1000
20 AWG solid .032" bare copper conductor, gas-injected foam HDPE insulation, bare copper braid shields (95% coverage), Belflex ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20 AWG solid .032" bare copper conductor, gas-injected foam HDPE insulation, bare copper braid shields (95% coverage), Belflex® jacket. - 1000 ft
Search Keywords: 1856A0021000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1856A-002-1000
-
Alias/AKA:1856A-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1856A-002-1000 RoHS compliant?
Yes, 1856A-002-1000 is RoHS compliant.
What is the lead time for 1856A-002-1000?
The standard lead time for 1856A-002-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2,921.23
3
$2,769.48
5 +
$2,727.94
Click for Quote
Log in
to unlock special pricing