- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1841A-010-1000
1841A-010-1000
Belden
Series 6 (RG6/U Type Dual Coax), 18 AWG solid .040" bare copper or bare copper-covered steel conductor (see below), gas-inject ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Series 6 (RG6/U Type Dual Coax), 18 AWG solid .040" bare copper or bare copper-covered steel conductor (see below), gas-injected foam polyethylene insulation, Duobond® II + AL braid shield (60% coverage), PVC jacket. - 1000 ft
Search Keywords: 1841A0101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1841A-010-1000
-
Alias/AKA:1841A-BLK-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$0.6302
250
$0.5285
1,000
$0.4891
3,000
$0.4615
5,000
$0.4489
8,000
$0.4369
10,000
$0.4304
15,000 +
$0.4239
Click for Quote
Log in
to unlock special pricing