- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1826A-NAT-1000
Description
+
RG 59/U - Type Plenum - RGB coaxial cable - 5 coaxes - 22 AWG
Search Keywords: 1826ANAT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1826A-NAT-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Feet
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2
$66.64
3,000
$17.74
5,001
$16.51
10,001 +
$15.28
Click for Quote
Log in
to unlock special pricing