- Home ›
- All Products›
- 1812A-MTT-GRN-N1000
1812A-MTT-GRN-N1000
Belden
24 AWG stranded (42x40) high-conductivity BC conductors, PVC insulation, double bare copper spiral shield (95% coverage), PVC ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24 AWG stranded (42x40) high-conductivity BC conductors, PVC insulation, double bare copper spiral shield (95% coverage), PVC outer jacket. - 1000 ft
Search Keywords: 1812AMTTGRNN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1812A-MTT-GRN-N1000
-
Alias/AKA:1812A-G7W-N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,354.44
3
$1,300.26
5
$1,280.76
10 +
$1,261.55
Click for Quote
Log in
to unlock special pricing