- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1808A-B59-U1000
Belden
1808A-B59-U1000
S-Video Cable, 2-30 AWG stranded tinned copper coax, foam HDPE insulation, 90% tinned copper spiral serve shield, PVC jacket - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
S-Video Cable, 2-30 AWG stranded tinned copper coax, foam HDPE insulation, 90% tinned copper spiral serve shield, PVC jacket - 1000 ft
Search Keywords: 1808AB59U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1808A-B59-U1000
-
Alias/AKA:1808A-BLK-MATTE-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1808A-B59-U1000 RoHS compliant?
Yes, 1808A-B59-U1000 is RoHS compliant.
What is the lead time for 1808A-B59-U1000?
The standard lead time for 1808A-B59-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$2,050.27
3
$1,995.60
5 +
$1,943.76
Click for Quote
Log in
to unlock special pricing