- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1806A-GRY-500
Description
+
12 Channel - Digital Audio Snake Cable - 12 pair - 24AWG - individual beldfoil shield - Gray
Search Keywords: 1806AGRY500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1806A-GRY-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$7,840.63
3
$7,293.09
5
$6,785.16
10 +
$6,058.17
Click for Quote
Log in
to unlock special pricing