- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1800F-Z4B-1000
1800F-Z4B-1000
Belden
Res Thick Film 0402 330 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0402 330 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1800FZ4B1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1800F-Z4B-1000
-
Alias/AKA:1800F-VIO-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,564.50
3
$1,524.39
5 +
$1,486.27
Click for Quote
Log in
to unlock special pricing