- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1800F-BLK-MATTE-1000
1800F-BLK-MATTE-1000
Belden
Black Installation Cable, S/UTP 0.21 mmsq CSA 5.3594mm OD 24 AWG 300 V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Installation Cable, S/UTP 0.21 mmsq CSA 5.3594mm OD 24 AWG 300 V
Search Keywords: 1800FBLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1800F-BLK-MATTE-1000
-
Alias/AKA:1800F-B591000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 7/13/26
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$2,326.39
3
$2,180.99
5 +
$2,154.07
Click for Quote
Log in
to unlock special pricing