- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1794A-WHT-1000
Belden
1794A-WHT-1000
75 Ohm SDI Coax, Series 7, 16 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% TC Braid + Foil Shield, PVC Jacket, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, Series 7, 16 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% TC Braid + Foil Shield, PVC Jacket, CMR - 1000 ft
Search Keywords: 1794AWHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1794A-WHT-1000
-
Alias/AKA:1794A-009-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1794A-WHT-1000 RoHS compliant?
Yes, 1794A-WHT-1000 is RoHS compliant.
What is the lead time for 1794A-WHT-1000?
The standard lead time for 1794A-WHT-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,783.42
3
$1,735.86
5 +
$1,690.78
Click for Quote
Log in
to unlock special pricing