- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1776-010-250
1776-010-250
Belden
20 AWG stranded (19x32) high-strength tinned alloy conductors, EPDM rubber insulation, rayon braid, high-strength tinned alloy ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20 AWG stranded (19x32) high-strength tinned alloy conductors, EPDM rubber insulation, rayon braid, high-strength tinned alloy braid shield (85% coverage), cotton wrap, EPDM jacket. - 250 ft
Search Keywords: 1776010250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1776-010-250
-
Alias/AKA:1776-BLK-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1,886.77
3
$1,834.65
5 +
$1,785.23
Click for Quote
Log in
to unlock special pricing