- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1752A-002-U1000
Belden
1752A-002-U1000
Category 5e+ Premise Patch Cable (350MHz), 4 Bonded-Pairs, 24 AWG Stranded (7x32) Tinned Copper Conductors, U/UTP, CM, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5e+ Premise Patch Cable (350MHz), 4 Bonded-Pairs, 24 AWG Stranded (7x32) Tinned Copper Conductors, U/UTP, CM, PVC Jacket - 1000 ft
Search Keywords: 1752A002U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1752A-002-U1000
-
Alias/AKA:1752A-RED-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1752A-002-U1000 RoHS compliant?
Yes, 1752A-002-U1000 is RoHS compliant.
What is the lead time for 1752A-002-U1000?
The standard lead time for 1752A-002-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,000
$0.77
2,000
$0.75
5,000 +
$0.73
Click for Quote
Log in
to unlock special pricing