- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1702A-DEC-GRY-1640
Belden
1702A-DEC-GRY-1640
CAT5e+ (350MHz), Siamese 2X4-Bonded-Pairs, U/UTP-Unshielded, Riser-CMR, Premise Horizontal Cable, 24 AWG solid bare copper con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CAT5e+ (350MHz), Siamese 2X4-Bonded-Pairs, U/UTP-Unshielded, Riser-CMR, Premise Horizontal Cable, 24 AWG solid bare copper conductors, Polyolefin insulation, Ripcord, PVC jacket
Search Keywords: 1702ADECGRY1640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1702A-DEC-GRY-1640
-
Alias/AKA:1702A-F2V-1640
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1640
Frequently Asked Questions
Is 1702A-DEC-GRY-1640 RoHS compliant?
Yes, 1702A-DEC-GRY-1640 is RoHS compliant.
What is the lead time for 1702A-DEC-GRY-1640?
The standard lead time for 1702A-DEC-GRY-1640 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1640 Feet
Order Increment:
1640 Feet
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,640
$0.87
3,280
$0.85
4,920 +
$0.83
Click for Quote
Log in
to unlock special pricing