- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1701S6-BLU
1701S6-BLU
Belden
CAT5e+ (350MHz), Six Banana Peeled Cables of 4-Bonded-Pair, U/UTP-Unshielded, Plenum-CMP, Premise Horizontal Cable, 24 AWG sol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT5e+ (350MHz), Six Banana Peeled Cables of 4-Bonded-Pair, U/UTP-Unshielded, Plenum-CMP, Premise Horizontal Cable, 24 AWG solid bare copper conductors, FEP insulation, Ripcord, Flamarrest® inner jacket (natural), no overall jacket.
Search Keywords: 1701S6BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1701S6-BLU
-
Alias/AKA:1701S6-D15X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$4,022.99
3
$3,914.63
5 +
$3,855.91
Click for Quote
Log in
to unlock special pricing