- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1701A-004-U1000
Belden
1701A-004-U1000
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamar ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Plenum-CMP, Flamarrest® PVC-LS Jacket - 1000 ft
Search Keywords: 1701A004U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1701A-004-U1000
-
Alias/AKA:1701A-YEL-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1701A-004-U1000 RoHS compliant?
Yes, 1701A-004-U1000 is RoHS compliant.
What is the lead time for 1701A-004-U1000?
The standard lead time for 1701A-004-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.787
250
$0.639
500
$0.630
1,000
$0.611
3,000
$0.560
5,000
$0.552
8,000
$0.544
15,000 +
$0.536
Click for Quote
Log in
to unlock special pricing