- Home ›
- All Products›
- 1700A-WHT-U1000
Belden
1700A-WHT-U1000
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1000 ft
Search Keywords: 1700AWHTU1000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Belden |
| Part No: | 1700A-WHT-U1000 |
| Alias/AKA: | 1700A-009U1000 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 1700A-WHT-U1000 RoHS compliant?
Yes, 1700A-WHT-U1000 is RoHS compliant.
What is the lead time for 1700A-WHT-U1000?
The standard lead time for 1700A-WHT-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
3 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1,000
$0.353
2,000
$0.331
5,000 +
$0.327
Click for Quote
Log in
to unlock special pricing