- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1700A-DEC-GRY-3000
Belden
1700A-DEC-GRY-3000
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 3000 ft
Search Keywords: 1700ADECGRY3000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1700A-DEC-GRY-3000
-
Alias/AKA:1700A-F2V-3000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is 1700A-DEC-GRY-3000 RoHS compliant?
Yes, 1700A-DEC-GRY-3000 is RoHS compliant.
What is the lead time for 1700A-DEC-GRY-3000?
The standard lead time for 1700A-DEC-GRY-3000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Feet
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
750
$0.4378
1,500
$0.3283
2,250
$0.3065
3,000 +
$0.3003
Click for Quote
Log in
to unlock special pricing