- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1700A-BLK-U1000
1700A-BLK-U1000
Belden
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Category 5E+ Premise Horizontal Cable (350MHz), 4 Bonded-Pairs, 24 AWG Solid Bare Copper Conductors, U/UTP, Riser-CMR, PVC Jacket - 1000 ft
Search Keywords: 1700ABLKU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1700A-BLK-U1000
-
Alias/AKA:1700A-010-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.4210
500
$0.3420
1,000
$0.3369
3,000
$0.3127
5,000
$0.2999
8,000
$0.2954
15,000
$0.2909
25,000 +
$0.2866
Click for Quote
Log in
to unlock special pricing