- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1696A-BLK-MATTE-250
Description
+
Digital Audio Cable, 1 Pair 22 AWG (7 x 30) Tinned Copper, Datalene® Insulation, Overall Beldfoil® Shield, 90% Tinned Copper Braid Shield, PVC jacket - 250 ft
Search Keywords: 1696ABLKMATTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1696A-BLK-MATTE-250
-
Alias/AKA:1696A-B59250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$462.30
3
$433.41
5 +
$428.06
Click for Quote
Log in
to unlock special pricing