- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1696A-BLK-MATTE-1000
1696A-BLK-MATTE-1000
Belden
Digital Audio Cable, 1 Pair 22 AWG (7 x 30) Tinned Copper, Datalene® Insulation, Overall Beldfoil® Shield, 90% Tinned Copper B ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Digital Audio Cable, 1 Pair 22 AWG (7 x 30) Tinned Copper, Datalene® Insulation, Overall Beldfoil® Shield, 90% Tinned Copper Braid Shield, PVC jacket - 1000 ft
Search Keywords: 1696ABLKMATTE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1696A-BLK-MATTE-1000
-
Alias/AKA:1696A-B591000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1,844.01
3
$1,728.76
5 +
$1,707.41
Click for Quote
Log in
to unlock special pricing