- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-VIO-Z1000
Belden
1695A-VIO-Z1000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMP - 1000 ft
Search Keywords: 1695AVIOZ1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1695A-VIO-Z1000
-
Alias/AKA:1695A-007Z1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1695A-VIO-Z1000 RoHS compliant?
Yes, 1695A-VIO-Z1000 is RoHS compliant.
What is the lead time for 1695A-VIO-Z1000?
The standard lead time for 1695A-VIO-Z1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$4.03
2,000
$3.78
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing