- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-MIL-GRN-10000
Belden
1695A-MIL-GRN-10000
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, FEP Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMP - 10000 ft
Search Keywords: 1695AMILGRN10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1695A-MIL-GRN-10000
-
Alias/AKA:1695A-N3U10000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 1695A-MIL-GRN-10000 RoHS compliant?
Yes, 1695A-MIL-GRN-10000 is RoHS compliant.
What is the lead time for 1695A-MIL-GRN-10000?
The standard lead time for 1695A-MIL-GRN-10000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000 Feet
Order Increment:
10000 Feet
9 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10,000
$3.42
20,000
$3.33
30,000 +
$3.25
Click for Quote
Log in
to unlock special pricing