- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1695A-BLK-500
Description
+
COAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE, PLENUM BLA
Search Keywords: 1695ABLK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1695A-BLK-500
-
Alias/AKA:1695A-010500
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,500 Feet
can ship
Minimum Order Quantity:
500 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
500
$3.90
2,000
$3.66
5,000 +
$3.61
Click for Quote
Log in
to unlock special pricing