- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1694A-010500
Belden
1694A-010500
Res Thick Film 0402 29.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 0402 29.4 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
Search Keywords: 1694A010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-010500
-
Alias/AKA:1694A-BLK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1694A-010500 RoHS compliant?
Yes, 1694A-010500 is RoHS compliant.
What is the lead time for 1694A-010500?
The standard lead time for 1694A-010500 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
35,000
can ship
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$645.45
3
$612.17
5 +
$610.64
Click for Quote
Log in
to unlock special pricing