- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 1694A-006-5000
1694A-006-5000
Belden
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
75 Ohm SDI Coax, RG-6, 18 AWG Solid Bare Copper Conductor, PE Insulation, Foil + 95% Tinned Copper Braid Shield, PVC Jacket, CMR - 5000 ft
Search Keywords: 1694A0065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1694A-006-5000
-
Alias/AKA:1694A-LT-BLU-5000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1,250
$2.541
2,500
$1.345
3,750
$0.947
5,000 +
$0.928
Click for Quote
Log in
to unlock special pricing