- Home ›
- All Products›
- 1671A-TIN-1000
Belden
1671A-TIN-1000
Res Thick Film 1206 1.82K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Res Thick Film 1206 1.82K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 1671ATIN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1671A-TIN-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1671A-TIN-1000 RoHS compliant?
Yes, 1671A-TIN-1000 is RoHS compliant.
What is the lead time for 1671A-TIN-1000?
The standard lead time for 1671A-TIN-1000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$8,763.26
3
$8,650.91
5 +
$8,629.28
Click for Quote
Log in
to unlock special pricing