- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1613A-010-U1000
Belden
1613A-010-U1000
18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® III + aluminum bra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
18 AWG solid .040" bare copper-covered steel conductor, gas-injected foam polyethylene insulation, Duobond® III + aluminum braid shield (77% coverage), PVC jacket. - 1000 ft
Search Keywords: 1613A010U1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1613A-010-U1000
-
Alias/AKA:1613A-BLK-U1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1613A-010-U1000 RoHS compliant?
Yes, 1613A-010-U1000 is RoHS compliant.
What is the lead time for 1613A-010-U1000?
The standard lead time for 1613A-010-U1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Feet
Order Increment:
1000 Feet
3 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.241
2,000
$0.235
3,000 +
$0.229
Click for Quote
Log in
to unlock special pricing