- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1592A-WHT-1000
Belden
1592A-WHT-1000
Category 5e Premise Patch Cable (200MHz), 4 Pair, 24 AWG Stranded (7x32) Bare Copper Conductors, U/UTP, CM, PVC Jacket - 1000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Category 5e Premise Patch Cable (200MHz), 4 Pair, 24 AWG Stranded (7x32) Bare Copper Conductors, U/UTP, CM, PVC Jacket - 1000 ft
Search Keywords: 1592AWHT1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1592A-WHT-1000
-
Alias/AKA:1592A-0091000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1592A-WHT-1000 RoHS compliant?
Yes, 1592A-WHT-1000 is RoHS compliant.
What is the lead time for 1592A-WHT-1000?
The standard lead time for 1592A-WHT-1000 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$601.48
3
$585.00
5 +
$583.54
Click for Quote
Log in
to unlock special pricing