- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1592A-VIO-U1000
1592A-VIO-U1000
Belden
Category 5e Premise Patch Cable (200MHz), 4 Pair, 24 AWG Stranded (7x32) Bare Copper Conductors, U/UTP, CM, PVC Jacket - 1000 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Category 5e Premise Patch Cable (200MHz), 4 Pair, 24 AWG Stranded (7x32) Bare Copper Conductors, U/UTP, CM, PVC Jacket - 1000 ft
Search Keywords: 1592AVIOU1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1592A-VIO-U1000
-
Alias/AKA:1592A-007-U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$520.26
3
$506.92
5 +
$494.25
Click for Quote
Log in
to unlock special pricing