- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1590A-D15-1000
1590A-D15-1000
Belden
CAT5e (200MHz), 2-Pair, U/UTP-Unshielded, Plenum-CMP, Premise Horizontal Cable, 24 AWG solid bare copper conductors FEP insula ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CAT5e (200MHz), 2-Pair, U/UTP-Unshielded, Plenum-CMP, Premise Horizontal Cable, 24 AWG solid bare copper conductors FEP insulation, Ripcord, Flamarrest® jacket
Search Keywords: 1590AD151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Belden
-
Part No:1590A-D15-1000
-
Alias/AKA:1590A-BLU-1000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Feet
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
25
$0.781
250
$0.634
500
$0.625
1,000
$0.606
3,000
$0.556
5,000
$0.548
8,000
$0.539
15,000 +
$0.531
Click for Quote
Log in
to unlock special pricing